
AMELH5020S-R16MT | |
|---|---|
DigiKey Part Number | 535-AMELH5020S-R16MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH5020S-R16MT |
Description | FIXED IND 160 NH 37A 2.1MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Molded Inductor 30 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 37A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 2.1mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76512 € | 2.295,36 € |
| Unit Price without VAT: | 0,76512 € |
|---|---|
| Unit Price with VAT: | 0,91049 € |

