
AMELH4030S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMELH4030S-R47MTTR-ND - Tape & Reel (TR) 535-AMELH4030S-R47MTCT-ND - Cut Tape (CT) 535-AMELH4030S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH4030S-R47MT |
Description | FIXED IND 470NH 22A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 22 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24000 € | 12,40 € |
| 100 | 1,01990 € | 101,99 € |
| 1.000 | 0,88220 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79137 € | 1.582,74 € |
| 4.000 | 0,74641 € | 2.985,64 € |
| 6.000 | 0,72135 € | 4.328,10 € |
| 10.000 | 0,72075 € | 7.207,50 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

