
AMELH4025S-R72MT | |
|---|---|
DigiKey Part Number | 535-AMELH4025S-R72MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH4025S-R72MT |
Description | FIXED IND 720NH 16A 6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 720 nH Shielded Molded Inductor 16 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74672 € | 1.866,80 € |
| Unit Price without VAT: | 0,74672 € |
|---|---|
| Unit Price with VAT: | 0,88860 € |

