
AMELH4020S-R25MT | |
|---|---|
DigiKey Part Number | 535-AMELH4020S-R25MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH4020S-R25MT |
Description | FIXED IND 250NH 24A 3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 nH Shielded Molded Inductor 24 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82457 € | 2.473,71 € |
| Unit Price without VAT: | 0,82457 € |
|---|---|
| Unit Price with VAT: | 0,98124 € |

