
AMELH1060S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMELH1060S-2R2MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELH1060S-2R2MT |
Description | FIXED IND 2.2UH 27A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 27 A 3.9mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.468" L x 0.433" W (11.9mm x 11.0mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97636 € | 988,18 € |
| Unit Price without VAT: | 1,97636 € |
|---|---|
| Unit Price with VAT: | 2,35187 € |

