
AMELA6012S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMELA6012S-R47MTTR-ND - Tape & Reel (TR) 535-AMELA6012S-R47MTCT-ND - Cut Tape (CT) 535-AMELA6012S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA6012S-R47MT |
Description | FIXED IND 0.47UH 8.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 8.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD (6.1x6.1) |
Tolerance ±20% | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61890 € | 61,89 € |
| 1.000 | 0,50909 € | 509,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46391 € | 1.391,73 € |
| 6.000 | 0,43755 € | 2.625,30 € |
| 9.000 | 0,42285 € | 3.805,65 € |
| 15.000 | 0,41433 € | 6.214,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

