
AMELA6010S-R68MT | |
|---|---|
DigiKey Part Number | 535-AMELA6010S-R68MTTR-ND - Tape & Reel (TR) 535-AMELA6010S-R68MTCT-ND - Cut Tape (CT) 535-AMELA6010S-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA6010S-R68MT |
Description | FIXED IND 0.68UH 8.2A 20.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Molded Inductor 8.2 A 20.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD (6.1x6.1) |
Tolerance ±20% | Size / Dimension 0.240" L x 0.240" W (6.10mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,75900 € | 7,59 € |
| 100 | 0,62380 € | 62,38 € |
| 1.000 | 0,51316 € | 513,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,46157 € | 1.615,49 € |
| 7.000 | 0,43535 € | 3.047,45 € |
| 10.500 | 0,42073 € | 4.417,66 € |
| 17.500 | 0,41764 € | 7.308,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

