
AMELA5012S-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMELA5012S-4R7MTTR-ND - Tape & Reel (TR) 535-AMELA5012S-4R7MTCT-ND - Cut Tape (CT) 535-AMELA5012S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA5012S-4R7MT |
Description | FIXED IND 4.7UH 3.5A 101 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.5 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 101mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD (5.4x5.1) |
Tolerance ±20% | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| 1.000 | 0,46184 € | 461,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41073 € | 1.642,92 € |
| 8.000 | 0,38740 € | 3.099,20 € |
| 12.000 | 0,37439 € | 4.492,68 € |
| 20.000 | 0,37183 € | 7.436,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

