
AMELA5012S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMELA5012S-3R3MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELA5012S-3R3MT |
Description | FIXED IND 3.3UH 4.5A 73.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 4.5 A 73.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 73.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD (5.4x5.1) |
Tolerance ±20% | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39494 € | 1.579,76 € |
| Unit Price without VAT: | 0,39494 € |
|---|---|
| Unit Price with VAT: | 0,46998 € |

