2.2 µH Shielded Molded Inductor 4.5 A 57.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMELA5010S-2R2MT

DigiKey Part Number
535-AMELA5010S-2R2MTTR-ND - Tape & Reel (TR)
535-AMELA5010S-2R2MTCT-ND - Cut Tape (CT)
535-AMELA5010S-2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMELA5010S-2R2MT
Description
FIXED IND 2.2UH 4.5A 57.6 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.5 A 57.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
57.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD (5.4x5.1)
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68200 €6,82 €
1000,56140 €56,14 €
1.0000,46184 €461,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41073 €1.642,92 €
8.0000,38740 €3.099,20 €
12.0000,37439 €4.492,68 €
20.0000,37183 €7.436,60 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €