
AMELA4012S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMELA4012S-R47MTTR-ND - Tape & Reel (TR) 535-AMELA4012S-R47MTCT-ND - Cut Tape (CT) 535-AMELA4012S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA4012S-R47MT |
Description | FIXED IND 0.47UH 8.5A 15 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 8.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD (4.3x4.1) |
Tolerance ±20% | Size / Dimension 0.169" L x 0.161" W (4.30mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,56590 € | 56,59 € |
| 1.000 | 0,46553 € | 465,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41402 € | 1.656,08 € |
| 8.000 | 0,39050 € | 3.124,00 € |
| 12.000 | 0,37739 € | 4.528,68 € |
| 20.000 | 0,37481 € | 7.496,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

