
AMELA4010S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMELA4010S-R47MTTR-ND - Tape & Reel (TR) 535-AMELA4010S-R47MTCT-ND - Cut Tape (CT) 535-AMELA4010S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA4010S-R47MT |
Description | FIXED IND 0.47UH 7.5A 22.8 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 7.5 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD (4.3x4.1) |
Tolerance ±20% | Size / Dimension 0.169" L x 0.161" W (4.30mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,56590 € | 56,59 € |
| 1.000 | 0,46553 € | 465,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40629 € | 2.031,45 € |
| 10.000 | 0,38323 € | 3.832,30 € |
| 15.000 | 0,37481 € | 5.622,15 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

