
AMELA3012S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMELA3012S-3R3MTTR-ND - Tape & Reel (TR) 535-AMELA3012S-3R3MTCT-ND - Cut Tape (CT) 535-AMELA3012S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA3012S-3R3MT |
Description | FIXED IND 3.3UH 2.8A 114 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2.8 A 114mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 114mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD (3.3x3.1) | |
Size / Dimension | 0.130" L x 0.122" W (3.30mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| 1.000 | 0,46184 € | 461,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41073 € | 1.642,92 € |
| 8.000 | 0,38740 € | 3.099,20 € |
| 12.000 | 0,37439 € | 4.492,68 € |
| 20.000 | 0,37183 € | 7.436,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

