
AMELA3010S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMELA3010S-2R2MTTR-ND - Tape & Reel (TR) 535-AMELA3010S-2R2MTCT-ND - Cut Tape (CT) 535-AMELA3010S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA3010S-2R2MT |
Description | FIXED IND 2.2UH 2.8A 106.8 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.8 A 106.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 106.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2-SMD (3.3x3.1) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.122" W (3.30mm x 3.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,50340 € | 50,34 € |
| 1.000 | 0,41404 € | 414,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36134 € | 1.806,70 € |
| 10.000 | 0,34082 € | 3.408,20 € |
| 15.000 | 0,32937 € | 4.940,55 € |
| 25.000 | 0,32934 € | 8.233,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

