



AMELA2012S-R68MT | |
|---|---|
DigiKey Part Number | 535-AMELA2012S-R68MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMELA2012S-R68MT |
Description | FIXED IND 680NH 3.9A 34 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.9 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2012S-R68MT Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11125 € | 1.335,00 € |
| Unit Price without VAT: | 0,11125 € |
|---|---|
| Unit Price with VAT: | 0,13239 € |

