



AMELA2012S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMELA2012S-R47MTTR-ND - Tape & Reel (TR) 535-AMELA2012S-R47MTCT-ND - Cut Tape (CT) 535-AMELA2012S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2012S-R47MT |
Description | FIXED IND 470NH 4.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.8 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2012S-R47MT Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,15840 € | 15,84 € |
| 1.000 | 0,13023 € | 130,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11864 € | 355,92 € |
| 6.000 | 0,11187 € | 671,22 € |
| 9.000 | 0,10809 € | 972,81 € |
| 15.000 | 0,10352 € | 1.552,80 € |
| 21.000 | 0,10062 € | 2.113,02 € |
| 30.000 | 0,09764 € | 2.929,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

