



AMELA2010S-R22MT | |
|---|---|
DigiKey Part Number | 535-AMELA2010S-R22MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-R22MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMELA2010S-R22MT |
Description | FIXED IND 220NH 6.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 6.5 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2010S-R22MT Models |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,20620 € | 20,62 € |
| 1.000 | 0,16959 € | 169,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15052 € | 1.806,24 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

