



AMELA2010S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMELA2010S-2R2MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-2R2MTCT-ND - Cut Tape (CT) 535-AMELA2010S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2010S-2R2MT |
Description | FIXED IND 2.2UH 2A 105 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2010S-2R2MT Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,19000 € | 19,00 € |
| 1.000 | 0,15625 € | 156,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15450 € | 463,50 € |
| 6.000 | 0,14569 € | 874,14 € |
| 9.000 | 0,14078 € | 1.267,02 € |
| 15.000 | 0,13483 € | 2.022,45 € |
| 21.000 | 0,13106 € | 2.752,26 € |
| 30.000 | 0,12717 € | 3.815,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

