



AMELA2010S-1R5MT | |
|---|---|
DigiKey Part Number | 535-AMELA2010S-1R5MTTR-ND - Tape & Reel (TR) 535-AMELA2010S-1R5MTCT-ND - Cut Tape (CT) 535-AMELA2010S-1R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELA2010S-1R5MT |
Description | FIXED IND 1.5UH 2.8A 70MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.8 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMELA2010S-1R5MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,18570 € | 18,57 € |
| 1.000 | 0,18389 € | 183,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13910 € | 417,30 € |
| 6.000 | 0,13117 € | 787,02 € |
| 9.000 | 0,12674 € | 1.140,66 € |
| 15.000 | 0,12139 € | 1.820,85 € |
| 21.000 | 0,11449 € | 2.404,29 € |
| 75.000 | 0,11336 € | 8.502,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

