
AMDLH5030S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMDLH5030S-R47MTTR-ND - Tape & Reel (TR) 535-AMDLH5030S-R47MTCT-ND - Cut Tape (CT) 535-AMDLH5030S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH5030S-R47MT |
Description | FIXED IND 470NH 18A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 18 A 3.7mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55140 € | 55,14 € |
| 1.000 | 0,45354 € | 453,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42769 € | 855,38 € |
| 4.000 | 0,40335 € | 1.613,40 € |
| 6.000 | 0,38978 € | 2.338,68 € |
| 10.000 | 0,37335 € | 3.733,50 € |
| 14.000 | 0,36410 € | 5.097,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

