680 nH Shielded Molded Inductor 11 A 8.8mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDLH4020S-R68MT

DigiKey Part Number
535-AMDLH4020S-R68MTTR-ND - Tape & Reel (TR)
535-AMDLH4020S-R68MTCT-ND - Cut Tape (CT)
535-AMDLH4020S-R68MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLH4020S-R68MT
Description
FIXED IND 680NH 11A 8.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 11 A 8.8mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
8.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.165" L x 0.161" W (4.20mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,60200 €6,02 €
1000,49490 €49,49 €
1.0000,40706 €407,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37091 €1.112,73 €
6.0000,34982 €2.098,92 €
9.0000,33805 €3.042,45 €
15.0000,32381 €4.857,15 €
21.0000,32273 €6.777,33 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €