
AMDLH4020S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMDLH4020S-R47MTTR-ND - Tape & Reel (TR) 535-AMDLH4020S-R47MTCT-ND - Cut Tape (CT) 535-AMDLH4020S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH4020S-R47MT |
Description | FIXED IND 470NH 13A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13 A 7mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.161" W (4.20mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49490 € | 49,49 € |
| 1.000 | 0,40706 € | 407,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37091 € | 1.112,73 € |
| 6.000 | 0,34982 € | 2.098,92 € |
| 9.000 | 0,33805 € | 3.042,45 € |
| 15.000 | 0,32381 € | 4.857,15 € |
| 21.000 | 0,32273 € | 6.777,33 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

