
AMDLH4020S-100MT | |
|---|---|
DigiKey Part Number | 535-AMDLH4020S-100MTTR-ND - Tape & Reel (TR) 535-AMDLH4020S-100MTCT-ND - Cut Tape (CT) 535-AMDLH4020S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLH4020S-100MT |
Description | FIXED IND 10UH 2.8A 132 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.8 A 132mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 132mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.165" L x 0.161" W (4.20mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48880 € | 48,88 € |
| 1.000 | 0,40199 € | 401,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36630 € | 1.098,90 € |
| 6.000 | 0,34547 € | 2.072,82 € |
| 9.000 | 0,33385 € | 3.004,65 € |
| 15.000 | 0,31978 € | 4.796,70 € |
| 21.000 | 0,31871 € | 6.692,91 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

