



AMDLA4530S-R68MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4530S-R68MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA4530S-R68MT |
Description | FIXED IND 680NH 12A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 12 A 8.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4530S-R68MT Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.193" L x 0.185" W (4.90mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28038 € | 280,38 € |
| Unit Price without VAT: | 0,28038 € |
|---|---|
| Unit Price with VAT: | 0,33365 € |

