470 nH Shielded Molded Inductor 16 A 6.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 16 A 6.4mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMDLA4530S-R47MT

DigiKey Part Number
535-AMDLA4530S-R47MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMDLA4530S-R47MT
Description
FIXED IND 470NH 16A 6.4 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 16 A 6.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMDLA4530S-R47MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.4mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.193" L x 0.185" W (4.90mm x 4.70mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28263 €282,63 €
Manufacturers Standard Package
Unit Price without VAT:0,28263 €
Unit Price with VAT:0,33633 €