



AMDLA4530S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4530S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLA4530S-2R2MTCT-ND - Cut Tape (CT) 535-AMDLA4530S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA4530S-2R2MT |
Description | FIXED IND 2.2UH 6A 27.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4530S-2R2MT Models |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.193" L x 0.185" W (4.90mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,35460 € | 35,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29159 € | 291,59 € |
| 2.000 | 0,27496 € | 549,92 € |
| 3.000 | 0,26568 € | 797,04 € |
| 5.000 | 0,25445 € | 1.272,25 € |
| 7.000 | 0,24732 € | 1.731,24 € |
| 10.000 | 0,23998 € | 2.399,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

