AMDLA4020S-100MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMDLA4020S-100MT
Abracon: Who We Are Today
Abracon Molded Inductors

AMDLA4020S-4R7MT

DigiKey Part Number
535-AMDLA4020S-4R7MTTR-ND - Tape & Reel (TR)
535-AMDLA4020S-4R7MTCT-ND - Cut Tape (CT)
535-AMDLA4020S-4R7MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLA4020S-4R7MT
Description
FIXED IND 4.7UH 3A 70 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMDLA4020S-4R7MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.157" W (4.40mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,58800 €5,88 €
1000,48330 €48,33 €
1.0000,40172 €401,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36222 €1.086,66 €
6.0000,34162 €2.049,72 €
9.0000,33014 €2.971,26 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €