



AMDLA4020Q-R68MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4020Q-R68MTTR-ND - Tape & Reel (TR) 535-AMDLA4020Q-R68MTCT-ND - Cut Tape (CT) 535-AMDLA4020Q-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA4020Q-R68MT |
Description | FIXED IND 680NH 7A 13.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 7 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4020Q-R68MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,37280 € | 37,28 € |
| 1.000 | 0,30663 € | 306,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27939 € | 838,17 € |
| 6.000 | 0,26349 € | 1.580,94 € |
| 9.000 | 0,25462 € | 2.291,58 € |
| 15.000 | 0,24388 € | 3.658,20 € |
| 21.000 | 0,23706 € | 4.978,26 € |
| 30.000 | 0,23559 € | 7.067,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

