



AMDLA4012S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4012S-R47MTTR-ND - Tape & Reel (TR) 535-AMDLA4012S-R47MTCT-ND - Cut Tape (CT) 535-AMDLA4012S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA4012S-R47MT |
Description | FIXED IND 470NH 8.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8.8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4012S-R47MT Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,35300 € | 35,30 € |
| 1.000 | 0,29034 € | 290,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25819 € | 1.032,76 € |
| 8.000 | 0,24350 € | 1.948,00 € |
| 12.000 | 0,23530 € | 2.823,60 € |
| 20.000 | 0,22539 € | 4.507,80 € |
| 28.000 | 0,22204 € | 6.217,12 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

