
AMDLA4010Q-R68MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4010Q-R68MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA4010Q-R68MT |
Description | FIXED IND 680NH 4.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 4.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,30080 € | 3.609,60 € |
| Unit Price without VAT: | 0,30080 € |
|---|---|
| Unit Price with VAT: | 0,35795 € |

