



AMDLA4010Q-R47MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4010Q-R47MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA4010Q-R47MT |
Description | FIXED IND 470NH 8.5A 18.5 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8.5 A 18.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4010Q-R47MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

