



AMDLA3020S-R22MT | |
|---|---|
DigiKey Part Number | 535-AMDLA3020S-R22MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA3020S-R22MT |
Description | FIXED IND 220NH 10A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 10 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3020S-R22MT Models |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.134" L x 0.118" W (3.40mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,21256 € | 2.550,72 € |
| Unit Price without VAT: | 0,21256 € |
|---|---|
| Unit Price with VAT: | 0,25295 € |

