



AMDLA3020S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA3020S-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLA3020S-2R2MTCT-ND - Cut Tape (CT) 535-AMDLA3020S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA3020S-2R2MT |
Description | FIXED IND 2.2UH 3.3A 69MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.3 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3020S-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,31660 € | 31,66 € |
| 1.000 | 0,26039 € | 260,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23724 € | 711,72 € |
| 6.000 | 0,22374 € | 1.342,44 € |
| 9.000 | 0,21620 € | 1.945,80 € |
| 15.000 | 0,20828 € | 3.124,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

