AMDLA3020S-R47MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMDLA3020S-R47MT
Abracon: Who We Are Today
Abracon Molded Inductors

AMDLA3020S-1R0MT

DigiKey Part Number
535-AMDLA3020S-1R0MTTR-ND - Tape & Reel (TR)
535-AMDLA3020S-1R0MTCT-ND - Cut Tape (CT)
535-AMDLA3020S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDLA3020S-1R0MT
Description
FIXED IND 1UH 5A 30 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMDLA3020S-1R0MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.118" W (3.40mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,38500 €3,85 €
1000,31660 €31,66 €
1.0000,26039 €260,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24773 €743,19 €
6.0000,24681 €1.480,86 €
9.0000,21620 €1.945,80 €
15.0000,20828 €3.124,20 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €