



AMDLA3020Q-R22MT | |
|---|---|
DigiKey Part Number | 535-AMDLA3020Q-R22MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA3020Q-R22MT |
Description | FIXED IND 220NH 9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 9 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3020Q-R22MT Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.134" L x 0.118" W (3.40mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,31151 € | 3.738,12 € |
| Unit Price without VAT: | 0,31151 € |
|---|---|
| Unit Price with VAT: | 0,37070 € |

