



AMDLA3010S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMDLA3010S-R47MTTR-ND - Tape & Reel (TR) 535-AMDLA3010S-R47MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMDLA3010S-R47MT |
Description | FIXED IND 470NH 4A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3010S-R47MT Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.134" L x 0.118" W (3.40mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,22528 € | 2.703,36 € |
| Unit Price without VAT: | 0,22528 € |
|---|---|
| Unit Price with VAT: | 0,26808 € |

