



AMDLA3010S-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA3010S-2R2MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA3010S-2R2MT |
Description | FIXED IND 2.2UH 1.8A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.8 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA3010S-2R2MT Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.134" L x 0.118" W (3.40mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27224 € | 3.266,88 € |
| Unit Price without VAT: | 0,27224 € |
|---|---|
| Unit Price with VAT: | 0,32397 € |

