



AMDLA1707S-R56MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1707S-R56MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA1707S-R56MT |
Description | FIXED IND 560NH 56A 0.97 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 56 A 0.97mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 80A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.97mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,66090 € | 332,18 € |
| Unit Price without VAT: | 1,66090 € |
|---|---|
| Unit Price with VAT: | 1,97647 € |

