



AMDLA1707S-100MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1707S-100MTTR-ND - Tape & Reel (TR) 535-AMDLA1707S-100MTCT-ND - Cut Tape (CT) 535-AMDLA1707S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1707S-100MT |
Description | FIXED IND 10UH 21A 10.6MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 21 A 10.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1707S-100MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,94600 € | 19,46 € |
| 100 | 1,60050 € | 160,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50920 € | 301,84 € |
| 400 | 1,42315 € | 569,26 € |
| 600 | 1,35847 € | 815,08 € |
| 1.000 | 1,28931 € | 1.289,31 € |
| 1.400 | 1,28019 € | 1.792,27 € |
| 2.000 | 1,24226 € | 2.484,52 € |
| 5.000 | 1,24157 € | 6.207,85 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

