



AMDLA1306S-R22MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1306S-R22MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA1306S-R22MT |
Description | FIXED IND 220NH 42A 0.46 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 42 A 0.46mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 105A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.46mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59050 € | 295,25 € |
| Unit Price without VAT: | 0,59050 € |
|---|---|
| Unit Price with VAT: | 0,70270 € |

