
AMDLA1306Q-R33MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1306Q-R33MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA1306Q-R33MT |
Description | FIXED IND 330NH 36A 0.7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 36 A 0.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.7mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59522 € | 297,61 € |
| Unit Price without VAT: | 0,59522 € |
|---|---|
| Unit Price with VAT: | 0,70831 € |

