



AMDLA1306Q-R10NT | |
|---|---|
DigiKey Part Number | 535-AMDLA1306Q-R10NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA1306Q-R10NT |
Description | FIXED IND 100NH 60A 0.25 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 60 A 0.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 115A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.25mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59050 € | 295,25 € |
| Unit Price without VAT: | 0,59050 € |
|---|---|
| Unit Price with VAT: | 0,70270 € |

