



AMDLA1004Q-R36MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1004Q-R36MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA1004Q-R36MT |
Description | FIXED IND 360NH 33A 1.18 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 33 A 1.18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 51A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.18mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62934 € | 314,67 € |
| Unit Price without VAT: | 0,62934 € |
|---|---|
| Unit Price with VAT: | 0,74891 € |

