



AMDLA1004Q-R15NT | |
|---|---|
DigiKey Part Number | 535-AMDLA1004Q-R15NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA1004Q-R15NT |
Description | FIXED IND 150NH 44A 600 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 44 A 600µOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 82A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 600µOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63724 € | 318,62 € |
| Unit Price without VAT: | 0,63724 € |
|---|---|
| Unit Price with VAT: | 0,75832 € |

