


AMCV-1210H-101-T | |
|---|---|
DigiKey Part Number | AMCV-1210H-101-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMCV-1210H-101-T |
Description | VARISTOR 120V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMCV-1210H-101-T Models |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Abracon LLC | Current - Surge 300 A |
Packaging Tape & Reel (TR) | Energy 2J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 75 V | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum DC Volts 100 V | Operating Temperature -55°C ~ 85°C (TA) |
Varistor Voltage (Min) 108 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 120 V | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46988 € | 704,82 € |
| Unit Price without VAT: | 0,46988 € |
|---|---|
| Unit Price with VAT: | 0,55916 € |

