AMCA31-2R450G-S1F-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMCA31-2R450G-S1F-T3
Abracon: Who We Are Today

AMCA72-2R470G-S1F-T4

DigiKey Part Number
535-14108-2-ND - Tape & Reel (TR)
535-14108-1-ND - Cut Tape (CT)
535-14108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCA72-2R470G-S1F-T4
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AMCA72-2R470G-S1F-T4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.37GHz ~ 2.57GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.7dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
Bluetooth, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33800 €3,38 €
250,29600 €7,40 €
1000,25780 €25,78 €
2500,23948 €59,87 €
5000,22844 €114,22 €
1.0000,21936 €219,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,40866 €1.634,64 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €