AMCA31-2R450G-S1F-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMCA31-2R450G-S1F-T3
Abracon: Who We Are Today

AMCA31-2R450G-S1F-T3

DigiKey Part Number
535-14095-2-ND - Tape & Reel (TR)
535-14095-1-ND - Cut Tape (CT)
535-14095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCA31-2R450G-S1F-T3
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, IoT, ISM, M2M, Wi-Fi, ZigBee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AMCA31-2R450G-S1F-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.3dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, IoT, ISM, M2M, Wi-Fi, ZigBee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19400 €1,94 €
250,17280 €4,32 €
1000,14860 €14,86 €
2500,13724 €34,31 €
5000,13034 €65,17 €
1.0000,12465 €124,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11764 €352,92 €
6.0000,11421 €685,26 €
9.0000,11249 €1.012,41 €
15.0000,11059 €1.658,85 €
21.0000,11056 €2.321,76 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €