
ALND-WB-0013-T | |
|---|---|
DigiKey Part Number | 535-ALND-WB-0013-TTR-ND - Tape & Reel (TR) 535-ALND-WB-0013-TCT-ND - Cut Tape (CT) 535-ALND-WB-0013-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALND-WB-0013-T |
Description | ULTRA LN LNA 1.165GHZ ~ 1.615GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.165GHz ~ 1.61GHz 6-DFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.165GHz ~ 1.61GHz | |
P1dB | -5.5dBm | |
Gain | 15dB | |
Noise Figure | 0.5dB | |
RF Type | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 6mA | |
Test Frequency | 1.55GHz ~ 1.61GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,56320 € | 14,08 € |
| 100 | 0,51580 € | 51,58 € |
| 250 | 0,48744 € | 121,86 € |
| 500 | 0,46734 € | 233,67 € |
| 1.000 | 0,44836 € | 448,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42047 € | 1.261,41 € |
| 6.000 | 0,40416 € | 2.424,96 € |
| 9.000 | 0,39506 € | 3.555,54 € |
| 15.000 | 0,38404 € | 5.760,60 € |
| 21.000 | 0,37704 € | 7.917,84 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











