


ALFT-09V-103 | |
|---|---|
DigiKey Part Number | 535-12740-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-09V-103 |
Description | CMC 300MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 300mA DCR 3.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-09V-103 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 3.6Ohm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.650" L x 0.453" W (16.50mm x 11.50mm) |
Filter Type Signal Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |

