


ALFT-04-4 | |
|---|---|
DigiKey Part Number | 535-12482-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-04-4 |
Description | CMC 1MH 4A 2LN TH |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-04-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.709" W (34.00mm x 18.00mm) | |
Height (Max) | 1.251" (31.80mm) | |
Package / Case | Vertical, 4 PC Pin |

